text.skipToContent text.skipToNavigation

Manufacturer Part #

VP3-0138-R

VERSA-PAC® Inductor and Transformer

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 1.47A
Inductance: 11.2µH
DC Resistance: 0.061Ω
Mounting Method: Surface Mount
Features and Applications

Cooper Bussmann, and its magnetics brand Coiltronics, specializes in standard and custom solutions offering the latest in state-of-the-art low profile high power density magnetic components. Coiltronics specializes in inductors and transformers for DC-DC power conversion and switch-mode applications requiring higher frequency.

Versa-Pac (VP) products are six winding, surface mount devices utilizing Coiltronics Standard Geometry product line that can be used in hundreds of transformer and inductor configurations. Each device is designed and built to provide tightly coupled windings with the same number of turns on each winding. This delivers substantial functional flexibility to circuit design engineers.

Vera-Pacs can be used in the following applications: buck, boost, coupled, choke, filter, resonant, noise filtering, differential, forward and common mode, flyback, feed forward, push-pull, multiple output, inverter, step-up, step-down,gate drive, base drive, wide band, pulse, control, impedance, isolation, bridging, ringer, converter and auto.

Pricing Section
Stock
1,000
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$940.00
USD
Quantity
Web Price
200+
$4.70
Product Variant Information section