text.skipToContent text.skipToNavigation

Manufacturer Part #

VPH1-0190-R

VPH1 Series 27.4 uH 0.344 Ohm 550 mA SMT VERSA-PAC® Inductor Transformer

Product Specification Section
Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 0.55A
Inductance: 27.4µH
DC Resistance: 0.344Ω
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,262.00
USD
Quantity
Web Price
600+
$3.77