text.skipToContent text.skipToNavigation

Manufacturer Part #

VPP12-2400

VPP Series 30 VA 4.8 A Dual Bobbin Insulated Shroud PC Mount Power Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2104
Product Specification Section
Technical Attributes
Attributes Table
Type: Laminated
Rated Current: 4.8A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
234
USA:
234
504
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.28
USD
Quantity
Web Price
1
$13.28
4
$12.42
15
$11.64
40
$11.10
100+
$10.62
Product Variant Information section