text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 29,250
Factory Lead Time: 5-10 Days
Minimum Order: 2,250
Multiple Of: 2,250
Quantity Web Price
2,250+ $0.79
Total:

$1,777.50

USD
Attributes
Attributes Table
Operating Frequency 2.4GHz to 2.485GHz
Gain 2.6dBi/0.7dBi
VSWR 1.5
Output Impedance 50Ω
Polarization Linear
No of Bands 1
Application Type WiFi
Termination Style Solder
Features and Applications

Ethertronics an AVX group company provides a wide-ranging antenna supply service to OEMs from design concept to volume production.

APPLICATIONS
• Automotive
• Mobile phones
• M2M communications
• Wearable devices and headsets
• Smart grid devices
• Laptop computers and tablets
• Point-of-sale terminals
• Smart metering and home automation
• Healthcare equipment
• Navigation equipment and tracking devices
• Radar equipment

BENEFITS OF AVX ANTENNAS
• Shorter time to market
• Better performance and isolation with patented Isolated Magnetic Dipole™ technology
• Tuning capabilities for performance optimization
• Embedded on-board, embedded off-board and external standard antenna options available for all main frequencies
• Sample kits, evaluation boards, datasheets, application notes, and DXF files available
• Testing services provided