text.skipToContent text.skipToNavigation

Manufacturer Part #

1001312

2400 to 2485 MHz 1.88 dBi WiFi / BT / Zigbee Ceramic Antennas

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1844
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 2.4GHz to 2.485GHz
Gain: 1.88dBi
VSWR: 1.8
Output Impedance: 50Ω
Polarization: Linear
No of Bands: 1
Rated Power: 0.5W
Application Type: WiFi
Termination Style: Solder
Mounting Method: Surface Mount
Features and Applications

Ethertronics an AVX group company provides a wide-ranging antenna supply service to OEMs from design concept to volume production.

APPLICATIONS
• Automotive
• Mobile phones
• M2M communications
• Wearable devices and headsets
• Smart grid devices
• Laptop computers and tablets
• Point-of-sale terminals
• Smart metering and home automation
• Healthcare equipment
• Navigation equipment and tracking devices
• Radar equipment

BENEFITS OF AVX ANTENNAS
• Shorter time to market
• Better performance and isolation with patented Isolated Magnetic Dipole™ technology
• Tuning capabilities for performance optimization
• Embedded on-board, embedded off-board and external standard antenna options available for all main frequencies
• Sample kits, evaluation boards, datasheets, application notes, and DXF files available
• Testing services provided

Pricing Section
Stock
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,450.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000+
$0.29
Product Variant Information section