text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-2.4-WRT-RPS

WRT Series 2.4 - 2.5 Ghz 1/2 Wave Series RPSMA Antenna

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
Gain: 3.5dBi
VSWR: 1.9
Operating Frequency: 2.4GHz to 2.5GHz
Operating Temp Range: -40°C to +90°C
Mounting Method: Panel Mount
Features & Applications

The ANT-2.4-WRT-RPS is a RPSMA antenna ideally suited for applications, which require an unobtrusive, tamper-resistant antenna solution.

The tiny 19 x 11mm radome installs through a small hole on the product and is anchored by a threaded base. also it features an integral counterpoise, which eliminates the need for a proximity ground plane.

Features:

  • Low cost
  • Unobtrusive
  • Tamper resistant
  • Integral counterpoise
  • Indoor / outdoor
  • Adhesive or permanent mount

Electrical Specifications:

  • Center Freq. 2.45 GHz
  • Recommended Oper. Freq. 2.4 - 2.5 GHz
  • Wavelength 1/2-wave
  • VSWR <1.9 typ. at center
  • Impedance 50 ohms
  • Connector RP-SMA, SMA, or U.FL/MHF
  • Cable RG-174 RP-SMA & SMA 1.32mm U.FL

Applications:

  • Wireless Vending
  • Security
  • Traffic
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$17.68
USD
Quantity
Web Price
1
$17.68
4
$16.77
10
$16.20
25
$15.64
40+
$15.37
Product Variant Information section