text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 20
Quantity Web Price
20 $2.88
200 $2.54
300 $2.52
400+ $2.50
Total:

$288.00

USD
Attributes
Attributes Table
Operating Frequency 312MHz to 317MHz
VSWR 1.9
Operating Temp Range -40°C to +130°C
Features and Applications

The ANT-315-SP_ is a 315 MHz 1/4-Wave 50 Ohm Surface mount Splatch antenna. It uses a grounded-line technique to to achieve outstanding performance from a tiny surfacemount element.

This unique antenna is designed for hand- or reflow mounting directly to a product’s circuit board. Its low cost makes it ideal for volume applications. Splatch exhibits good proximity performance, making it an appropriate choice for handheld applications such as remote controls, pagers, and alert devices.

Features:

  • Very low cost
  • Ultra-compact package
  • Direct PCB attachment
  • Ideal for concealed / internal mounting
  • Perfect for compact portable devices
  • Suitable for hand- or reflow-assembly
  • Resistant to proximity effects

Specifications:

  • Center Freq. 315MHz
  • Bandwidth 5MHz
  • Wavelength 1/4-wave
  • VSWR <1.9 typ. at center
  • Impedance 50 ohms
  • Connection Surface-mount