text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $2.96
200 $2.60
300+ $2.58
Total:

$296.00

USD
Attributes
Attributes Table
Operating Frequency 400MHz to 406MHz
Gain -8.7dBi
VSWR 2
Operating Temp Range -40°C to +85°C
Features and Applications

The ANT-403-USP is a MicroSplatch Planar Antenna with 2.4 GHz center frequency and 150 MHZ bandwidth.

It uses a grounded-line technique to achieve outstanding performance from a tiny surface-mount element.

Features:

  • Very low cost
  • Ultra-compact package
  • Direct PCB attachment
  • Ideal for concealed / internal mounting
  • Perfect for compact portable devices
  • Suitable for hand- or reflow-assembly
  • Resistant to proximity effects

Applications:

  • Remote controls
  • Pagers
  • Alert devices