text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-433-USP

433 MHz 1/4 Wave -9.8 dBi SMT MicroSplatch Planar Antenna

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1830
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 433MHz
Gain: -9.8dBi
VSWR: 2
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features and Applications

The ANT-433-USP is a MicroSplatch Planar Antenna with 433 MHz center frequency and 7 MHZ bandwidth.

It is designed for hand or reflow-mounting, that can be mounted directly to a Product Circuit Boards.

Features:

  • Very low cost
  • Ultra-compact package
  • Direct PCB attachment
  • Ideal for concealed / internal mounting
  • Perfect for compact portable devices
  • Suitable for hand- or reflow-assembly
  • Resistant to proximity effects

Applications:

  • Remote controls
  • Pagers
  • Alert devices
    Pricing Section
    Stock
    87
    Minimum Order:
    1
    Multiple Of:
    1
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    N/A
    Total
    $2.82
    USD
    Quantity
    Web Price
    1
    $2.82
    25
    $2.64
    100
    $2.57
    250
    $2.52
    1,000+
    $2.45
    Product Variant Information section