text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT1204F002R0433A

ANT1204 Series 433 MHz 0.83 dB 50 Ohm Linear Chip Antenna

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1730
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 433MHz
Gain: 0.83dB
Operating Temp Range: -40°C to +105°C
Bandwidth: 28MHz
Output Impedance: 50Ω
Polarization: Linear
No of Bands: 1
Rated Power: 1W
Application Type: Antenna
Termination Style: Solder
Mounting Method: Surface Mount
Pricing Section
Stock
29
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.43
USD
Quantity
Web Price
1
$1.43
50
$1.09
100
$1.04
250
$0.975
500+
$0.93
Product Variant Information section