text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT1204F007R0870A

ANT1204 Series 870 MHz 1.67 dB 50 Ohm Linear Chip Antenna

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 870MHz
Gain: 1.67dB
Operating Temp Range: -40°C to +85°C
Bandwidth: 30MHz
Output Impedance: 50Ω
Polarization: Linear
No of Bands: 1
Rated Power: 1W
Return Loss: 10dB
Application Type: Antenna
Termination Style: Solder
Pricing Section
Stock
50
Web Price:
$1.61 USD Each
Total
$10.22
USD
Cost Per Unit
$5.11

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section