text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT1204LL05R0915A

ANT1204 Series 915 MHz 3.32 dB 50 Ohm Linear Chip Antenna

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 915MHz
Gain: 3.32dB
VSWR: 2
Operating Temp Range: -40°C to +105°C
Bandwidth: 20MHz
Output Impedance: 50Ω
Polarization: Linear
No of Bands: 1
Rated Power: 1W
Return Loss: -13.35dB
Application Type: Antenna
Termination Style: Solder
Pricing Section
Stock
48
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.83
USD
Quantity
Web Price
1
$2.83
50
$2.15
100
$2.05
250
$1.92
500+
$1.83
Product Variant Information section