text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT1204LL16R0870A

ANT1204 Series 870 MHz 1.05 dB 50 Ohm Linear Chip Antenna

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 879MHz
Gain: 1.05dB
Operating Temp Range: -40°C to +105°C
Bandwidth: 15MHz
Output Impedance: 50Ω
Polarization: Linear
No of Bands: 1
Rated Power: 1W
Return Loss: 6.49dB
Application Type: Antenna
Termination Style: Solder
Pricing Section
Stock
50
Web Price:
$2.85 USD Each
Total
$12.70
USD
Cost Per Unit
$6.35

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section