text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT1818B00BT1516A

1575 to 1602 MHz 1.89 dbi 2 VSWR Ceramic Patch Antenna 18 x 18 mm

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 1.6GHz to 1.57GHz
Gain: 1.89dBi/2.59dBi
VSWR: 2
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$336.00
USD
Quantity
Web Price
100+
$3.36
Product Variant Information section