text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT2525B00BT1516A

1575 to 1602 MHz 4.1 dbi 2 VSWR Ceramic Patch Antenna 25 x 25 mm

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gain: 4.72dBi/4.51dBi
VSWR: 2
Operating Frequency: 1.6GHz to 1.57GHz
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$355.00
USD
Quantity
Web Price
1+
$3.55
Product Variant Information section