text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT2525B00FT1575A

1.575 GHz 5.5 dBi Single Band Ceramic Patch Antenna 25 x 25 mm

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 1.57GHz to 1.59GHz
Gain: 5.5dBi
VSWR: 2
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$323.00
USD
Quantity
Web Price
100+
$3.23
Product Variant Information section