text.skipToContent text.skipToNavigation

Manufacturer Part #

P822601-01

Evaluation board for LTE Antenna PN P822601

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 2.7GHz to 698MHz
Gain: 2.6,4.4,3.4dB
VSWR: 2.5
Output Impedance: 50Ω
Polarization: Linear
No of Bands: 10
Rated Power: 2W
Application Type: Antenna
Termination Style: Solder
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock
10
Minimum Order:
5
Multiple Of:
5
On Order:
0
Factory Stock:Factory Stock:
290
Factory Lead Time:
5-10 Days
Total
$124.90
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5+
$24.98
Product Variant Information section