text.skipToContent text.skipToNavigation

Manufacturer Part #

P822601

2.7 GHz 3.6 dBi SMT LTE / LPWA Universal Broadband FR4 Embedded Antenna

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 698MHz to 2700MHz
Gain: 2.6dBi/4.4dBi/3.4dBi
VSWR: 2.5
Output Impedance: 50Ω
Polarization: Linear
No of Bands: 8
Rated Power: 2W
Application Type: Cellular
Termination Style: Solder
Mounting Method: Surface Mount
Features and Applications

Ethertronics an AVX group company provides a wide-ranging antenna supply service to OEMs from design concept to volume production.

APPLICATIONS
• Automotive
• Mobile phones
• M2M communications
• Wearable devices and headsets
• Smart grid devices
• Laptop computers and tablets
• Point-of-sale terminals
• Smart metering and home automation
• Healthcare equipment
• Navigation equipment and tracking devices
• Radar equipment

BENEFITS OF AVX ANTENNAS
• Shorter time to market
• Better performance and isolation with patented Isolated Magnetic Dipole™ technology
• Tuning capabilities for performance optimization
• Embedded on-board, embedded off-board and external standard antenna options available for all main frequencies
• Sample kits, evaluation boards, datasheets, application notes, and DXF files available
• Testing services provided

Pricing Section
Stock
3,000
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
4,500
Factory Lead Time:
5-10 Days
Total
$6,720.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,500+
$4.48
Product Variant Information section