text.skipToContent text.skipToNavigation

Manufacturer Part #

RCA-W1A0-1204-Z-001

Chip Antenna, 433 MHz , 0.79 dBi

Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 419MHz to 447MHz
Gain: 0.79dBi
Operating Temp Range: -40°C to +105°C
Bandwidth: 28MHz
Polarization: Linear
No of Bands: 1
Rated Power: 1W
Return Loss: -6.5dB
Termination Style: Solder
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,360.00
USD
Quantity
Web Price
2,000+
$0.68
Product Variant Information section