text.skipToContent text.skipToNavigation

Manufacturer Part #

RCA-W1A8-1204-Z-001

870 MHz 50 Ohm 10 dB 1 W Omni-Directional Chip Antenna

Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gain: 1.51dBi
Polarization: Linear
No of Bands: 1
Rated Power: 1W
Bandwidth: 34MHz
Return Loss: 10dB
Termination Style: Solder
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,610.00
USD
Quantity
Web Price
2,000+
$0.805
Product Variant Information section