text.skipToContent text.skipToNavigation

Manufacturer Part #

RCA-W1A9A10-1204-Z-001

Chip Antenna , Freq. range 900 / 1800 MHz, -1.60 / 1.08 dBi , LTE

Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gain: -1.6dBi/1.08dBi
VSWR: 3
Polarization: Linear
No of Bands: 2
Rated Power: 2W
Bandwidth: 20MHz
Termination Style: Solder
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,610.00
USD
Quantity
Web Price
2,000+
$0.805
Product Variant Information section