text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF-VA1-862155-W-001

NFC Antenna 13.56 MHz Size: 86 x 15 mm

Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Bands: 1
Application Type: RFID/NFC
Operating Frequency: 13.56MHz
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,115.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500+
$2.23
Product Variant Information section