text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ5105W240GXCMT

VJ5105W240 Series 2.4 GHz 2.1 dB Surface Mount Chip Antenna

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 2450MHz
Gain: 2.1dBi
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$720.00
USD
Quantity
Web Price
2,000
$0.36
4,000
$0.36
6,000+
$0.355
Product Variant Information section