text.skipToContent text.skipToNavigation

Manufacturer Part #

0600-00040

S181FL-6-PX-2450S: 1/2 Wave 5 inch 2 dBi Whip Tilt u.FL Plug RF Antenna

Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Antenna Type: Tilt
Operating Frequency: 2GHz to 3GHz
Gain: 2dB
Termination: Connector Mount
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,294.00
USD
Quantity
Web Price
100
$12.94
200+
$10.35
Product Variant Information section