text.skipToContent text.skipToNavigation

Manufacturer Part #

0600-00048

7 inch 915 MHz 1/2 Wave 2 dBi Right Angle Indoor Antenna w/u.FL Plug

ECAD Model:
Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Antenna Type: Tilt
Operating Frequency: 1GHz to 300MHz
Gain: 2dB
Termination: Chassis Mount
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$2,055.00
USD
Quantity
Web Price
1
$25.69
4
$23.91
15
$22.33
30
$21.55
75+
$20.55
Product Variant Information section