
Product Variant Information section
Product Specification Section
Pricing Section
Minimum Order: 100
Multiple Of: 1
Quantity | Web Price |
---|---|
1+ | $6.18 |
Attributes
Attributes Table
Operating Frequency | 2.39GHz to 2.49GHz |
Gain | 0.9dBi |
VSWR | 2 |
Operating Temp Range | -30°C to +90°C |