text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 750

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $16.33
4 $15.50
10 $14.97
25 $14.46
40+ $14.21
Total:

$16.33

USD
Attributes
Attributes Table
Operating Frequency 2.4GHz to 2.5GHz
Gain 3.5dBi
VSWR 1.9
Operating Temp Range -40°C to +90°C
Features and Applications

The ANT-2.4-WRT-UFL is a Part of WRT Series 2.4 GHz 1/2-Wave 50 Ohm Indoor-Outdoor Antenna with U.FL-MHF connector.

It is ideally suited for applications such as wireless vending, security, traffic, or power equipment which require an unobtrusive, tamper-resistant antenna solution.

Features:

  • Low cost
  • Unobtrusive
  • Tamper resistant
  • Integral counterpoise
  • Indoor / outdoor
  • Adhesive or permanent mount

Specifications:

  • Center Freq. 2.45GHz
  • Recommended Oper. Freq. 2.4 - 2.5GHz
  • Wavelength 1/4-wave
  • VSWR <1.9 typ. at center
  • Impedance 50 ohms
  • Connector RP-SMA, SMA or U.FL/MHF
  • Cable RG-174 RP-SMA & SMA 1.32mm for U.FL