text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-418-HETH

Antennas Through Hole 1/4 Wave Helical 418MHz

ECAD Model:
Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 393MHz to 433MHz
Gain: 1.7dBi
VSWR: 2
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
400
Total
$142.00
USD
Quantity
Web Price
100
$1.42
300
$1.20
400
$1.19
1,000
$1.15
1,500+
$1.14
Product Variant Information section