text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-868-WRT-UFL

868 MHz 1/2 Wave Radome Antenna w/ U.FL Connector

Mfr. Name: Linx Technologies
Standard Pkg:
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 855MHz to 880MHz
Gain: 1.5dBi
VSWR: 1.9
Features & Applications

The ANT-868-WRT-UFL is a low cost 1/2 wave compact antenna, are ideally suited for applications which require unobtrusive, tamper-resistant  solution.

It also features an integral counterpoise, which eliminates the need for a proximity ground plane.

Features:

  • Low cost
  • Unobtrusive
  • Tamper resistant
  • Integral counterpoise
  • Indoor / outdoor
  • Adhesive or permanent mount

Electrical specifications:

  • Center Freq. 868 MHz
  • Recommended Oper. Freq. 855-880MHz
  • Wavelength 1/2-wave
  • VSWR <1.9 typ. at center
  • Impedance 50 ohms
  • Connector RP-SMA, SMA or U.FL/MHF
  • Cable RG-174 RP-SMA & SMA
  • 1.32mm U.FL

Applications:

  • Wireless vending
  • Security
  • Traffic
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,415.00
USD
Quantity
Web Price
50
$14.15
200
$13.91
300+
$13.77