text.skipToContent text.skipToNavigation

Manufacturer Part #

S152AH-2450S

2.4 Ghz 50 Ohm 4 dbi Swivel Antenna SMA Plug Reverse Polarity

Mfr. Name: Nearson
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 2.4GHz to 2.5GHz
Gain: 4dBi
VSWR: 2
Features & Applications

The S152AH-2450S is a 2.4 Ghz 50 Ohm 4 dBi SMA Plug Reverse Polarity Swivel Antenna.

Electrical Properties:

  • Frequency Range: 2.4 GHz
  • Impedence: 50 Ω nominal
  • VSWR: <2.0:1
  • Gain: 4 dBi
  • Radiation: Omni
  • Polarization: Vertical
  • Operating Temperature: -20°C to +65°C

Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,072.00
USD
Quantity
Web Price
100+
$10.72
Product Variant Information section