text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-2.4-OC-LG-SMA

ANTENNA, 2.4GHz, 4dBi GAIN, OPEN COIL WHIP, TILT/SWIVEL, SMA

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 2.39GHz to 2.55GHz
Gain: 4dBi
VSWR: 2
Operating Temp Range: -20°C to +85°C
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.72
USD
Quantity
Web Price
1
$10.72
5
$10.13
15
$9.74
30
$9.50
50+
$9.33
Product Variant Information section