text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-2.4-CW-HWR-SMA

ANT2.4 Series 2.45 GHz 1/2-Wave Right Angle Center-Fed Dipole Antenna

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 2.3GHz to 2.6GHz
Gain: 3.2dBi
VSWR: 2
Operating Temp Range: -30°C to +80°C
Mounting Method: Case Mount
Features & Applications

The ANT-2.4-CW-HWR-SMA is a 1/2-wave center-fed dipole antenna, deliver outstanding performance in a rugged and cosmetically attractive package.

The articulating base allows the antenna to tilt 90 degrees and rotate 360 degrees. Its internal counterpoise eliminates external ground plane dependence and maximizes performance. HWR Series antennas attach via a standard SMA or Part 15 compliant RP-SMA connector and available in a custom colors .

Features:

  • Internal counterpoise
  • Low cost
  • Tilts and rotates
  • Omni-directional pattern
  • Outstanding VSWR
  • Rugged & damage-resistant
  • Standard SMA or Part 15 compliant RP-SMA connector
  • Custom colors and terminations for volume OEMs
  • Internal O-ring seal on connector

Electrical Specifications:

  • Center Freq. 2.45 GHz
  • Recmd. Freq. Range 2.3-2.6 GHz
  • Wavelength 1/2-wave
  • VSWR <2.0 typ. at center
  • Impedance 50 Ω
  • Connector RP-SMA or SMA

Applications:

  • Industrial Process Monitoring
  • Compact Wireless Products
  • Telemetry
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,093.00
USD
Quantity
Web Price
25+
$10.93
Product Variant Information section