text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-2.4-CW-RCT-RP

RCT Series 2.45 GHz Omni Directional SMA Connector Tilt / Rotate Antenna

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 2.4GHz to 2.5GHz
Gain: 2.2dBi
VSWR: 1.9
Operating Temp Range: -40°C to +90°C
Features & Applications

The ANT-2.4-CW-RCT-RP is a 1/2-wave antenna delivers outstanding performance with an innovative articulating base that allows it to tilt 90° and rotate 360° for optimum orientation.

Its internal counterpoise eliminates external ground plane dependence and maximizes performance. The RCT attaches via a standard SMA or Part 15 compliant RP-SMA connector

Features:

  • Internal counterpoise
  • Tilts and rotates
  • Excellent performance
  • Omni-directional pattern
  • Very low VSWR
  • Rugged & damage-resistant
  • Standard SMA or Part 15 compliant RP-SMA connector

Electrical Specifications:

  • Center Freq. 2.45 GHz
  • Bandwith 120 MHZ
  • Wavelength 1/2-wave
  • VSWR <1.9 typ. at center
  • Impedance 50 ohms
  • Connector RP-SMA or SMA

Applications:

  • Industrial
  • Compact Wireless Products
  • Telemetry
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
375
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11.45
USD
Quantity
Web Price
1
$11.45
5
$11.09
15
$10.66
30
$10.40
50+
$10.21
Product Variant Information section