text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-2.4-CW-RCT-SS

RCT Multi Position 1/2 Wave Whip 2.45GHz SMA Right Angle

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 2.4GHz to 2.5GHz
Gain: 2.2dBi
Operating Temp Range: -40°C to +90°C
Pricing Section
Stock:
40
Minimum Order:
40
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$408.40
USD
Quantity
Web Price
50+
$10.21
Product Variant Information section