text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-2.4-CW-RH-RPS

RH Series 2.45 GHz Omni Directional Antenna

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 2.39GHz to 2.49GHz
Gain: -0.9dBi
VSWR: 2
Operating Temp Range: -30°C to +90°C
Features & Applications

The ANT-2.4-CW-RH-RPS is a  2.45 GHz omni directional antenna, it utilizes a helical element to greatly reduce the physical length of the antenna housing.

They are ideal for small products where cosmetic or functional requirements dictate a compact, aesthetically pleasing antenna package. Despite their tiny size, antennas are ruggedly constructed and able to withstand punishing environments just like our larger whips.

Features:

  • Reduced-height helical whip
  • Excellent performance
  • Omni-directional pattern
  • Low VSWR
  • Fully weatherized
  • Rugged & damage-resistant
  • SMA or Part 15 compliant RP-SMA connector
  • Available in black or custom colors
  • Use with plastic* or metal enclosures

Electrical specifications:

  • Center Freq. 2.45 GHz
  • Bandwidth 80 MHz
  • Wavelength 1/4-wave
  • VSWR <2.0 typ. at center
  • Impedance 50 Ω
  • Connector RP-SMA or SMA
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
280
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$553.00
USD
Quantity
Web Price
1
$6.19
5
$5.91
20
$5.68
50
$5.53
125+
$5.39
Product Variant Information section