text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-8/9-VDP-2000-RPS

VDP Series 868MHz/916MHz Vertical Stick-On 1/2 Wave Dipole Antenna 2m Cable

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 863MHz to 928MHz
Gain: 4.3dBi/3.5dBi
VSWR: 1.9
Operating Temp Range: -40°C to +85°C
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$610.50
USD
Quantity
Web Price
1
$13.69
5
$13.25
15
$12.75
30
$12.43
50+
$12.21
Product Variant Information section