text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-868-JJB-ST

JJB Series 868 MHz 1/4 Wave 50 Ohm Omni Directional Straight Antenna

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 855MHz to 880MHz
Gain: -8.9dBi
VSWR: 2
Operating Temp Range: -40°C to +90°C
Mounting Method: Through Hole
Features & Applications

The ANT-868-JJB-ST is a Part of JJB Series 868 MHz 1/4 Wave 50 Ohm Omni Directional Straight Antenna. It provides the performance of a conventional monopole into an incredibly compact quarterinch (7mm) diameter package.

It is ideal for any OEM application requiring a compact, cosmetically attractive, low-cost antenna solution. The antenna features a through-hole feedline that can attach directly to a user’s PCB. Internal or external mounting is possible.

Features:

  • Very low cost
  • Ultra-compact package
  • Easily concealed internally
  • Good for internal or external mounting
  • Excellent performance
  • Omnidirectional pattern
  • Use with plastic* enclosures

Specifications:

  • Center Freq. 868MHz
  • Recmd. Oper. Freq. 855-880MHz
  • Wavelength 1/4-wave
  • VSWR <2.0 typ. at center
  • Impedance 50 ohms
  • Connection Direct solder
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$562.00
USD
Quantity
Web Price
1
$3.23
15
$3.01
30
$2.95
100
$2.86
200+
$2.81
Product Variant Information section