text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-916-CW-QW

916 MHz 50 Ohm 100 MHz Bw Omni Direct 1/4 Wave Whip Ant w/ RP-SMA Connector

Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 865MHz to 965MHz
Gain: 1.8dBi
VSWR: 1.9
Operating Temp Range: -40°C to +90°C
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$729.00
USD
Quantity
Web Price
60+
$7.29