text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-24AT3AR3X

EXB Series 0404 3 dB 50 Ω DC to 3 GHz Surface Mount Chip Attenuator

Product Specification Section
Technical Attributes
Attributes Table
Attenuation-Nom: 3dB
Rated Power: 40mW
VSWR: 1.3
Operating Frequency: 0GHz to 3GHz
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
9,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.13
USD
Quantity
Web Price
1
$0.127
500
$0.0929
1,500
$0.0878
2,500
$0.0856
5,000+
$0.0826