text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-24AT4AR3X

EXB Series 0404 (1 x 1 mm) 0.04 W 50 Ω 0.3 dB Tolerance SMT Chip Attenuator

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Attenuation-Nom: 4dB
Rated Power: 40mW
VSWR: 1.3
Operating Frequency: 0GHz to 3GHz
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.15
USD
Quantity
Web Price
1
$0.147
500
$0.0966
1,500
$0.0896
2,500
$0.0866
5,000+
$0.0826