text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 9,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.09
6,000 $0.0742
9,000 $0.0736
15,000 $0.0728
30,000+ $0.0716
Total:

$270.00

USD
Attributes
Attributes Table
Supply Voltage 4.5V to 5.5V
Supply Current 14.7mA to 20.1mA
P1dB 3dBm
Noise Figure 3.9dB
Gain 24.3dB
Frequency Range 0GHz to 2.2GHz
Power Dissipation 0.2W
Storage Temperature Range -40°C to +125°C
No of Terminals 6
Moisture Sensitivity Level 1