text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.36
100 $0.225
250 $0.205
500 $0.192
1,500+ $0.172
Total:

$0.72

USD
Attributes
Attributes Table
Supply Voltage 3.1V to 3.5V
Supply Current 30mA to 38mA
P1dB 13dBm
Noise Figure 2.8dB
Gain 14dB
Frequency Range 0.04GHz to 1GHz
Features and Applications

The BGU7045,115 is a wideband low-noise amplifier with bypass. It is designed specifically for high linearity, low-noise applications over a frequency range of 40 MHz to 1 GHz.

Features:

  • Voltage supply of 3.3 V
  • Internally biased
  • Gain of 14 dB
  • Flat gain between 40 MHz and 1 GHz
  • Noise figure of 2.8 dB
  • High linearity with an IP3O of 29 dBm
  • 75 Ω input and output impedance
  • Power-down during bypass mode
  • Bypass mode current consumption < 5 mA 
  • ESD protection > 2 kV
  • Human Body Model (HBM)
  • > 1.5 kV Charged Device Model (CDM)

Applications:

  • Terrestrial Silicon and cable Set-Top Boxes (STB)
  • Silicon and “Can” tuners
  • Personal Video Recorders (PVR) and Digital Video Recorders (DVR)
  • Home networking and in-house signal distribution