text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 30,000
Factory Lead Time: 6 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $2.05
Total:

$5,125.00

USD
Attributes
Attributes Table
Supply Voltage 2.7V to 5.5V
Supply Current 7mA
P1dB -13dBm
Noise Figure 2dB
Gain 17dB
Frequency Range 2.4GHz to 2.5GHz
Power Dissipation 245mW
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +150°C
No of Terminals 6
Moisture Sensitivity Level 1