text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2667EWT+T

GPS/GNSS Ultra-Low-Noise-Figure LNAs

Mfr. Name: Maxim Integrated
Standard Pkg:
Date Code: 1748
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 1.6V to 3.3V
Supply Current: 4.1mA
P1dB: -12.5dBm
Noise Figure: 0.65dB
Gain: 19.5dB
Frequency Range: 1575.42MHz
Power Dissipation: 0.84W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  WLP-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$1,675.00
USD
Quantity
Web Price
2,500+
$0.67