text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.104
6,000+ $0.0989
Total:

$312.00

USD
Attributes
Attributes Table
Frequency Range 0GHz to 2.2GHz
Supply Current 24mA
Supply Voltage 4.5V to 5.5V
P1dB 9dBm
Noise Figure 3.2dB
Gain 32.2dB