text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 1,500
Multiple Of: 1,500
Quantity Web Price
1,500+ $1.99
Total:

$2,985.00

USD
Attributes
Attributes Table
Frequency Range 50MHz to 500MHz
Supply Current 280mA
Supply Voltage 4.75V to 5.25V
P1dB 16.5dBm
Noise Figure 6dB
Gain 22dB
Power Dissipation 1.4W
Operating Temp Range -40°C to +85°C
Moisture Sensitivity Level 1