text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,221

On Order: 0
Factory Stock:Factory Stock: 39,000
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.13
100 $0.96
250 $0.925
500 $0.905
1,500+ $0.845
Total:

$2.26

USD
Attributes
Attributes Table
Frequency Range 2.4GHz to 2.5GHz
Supply Current 575mA
Supply Voltage 4V to 5.25V
Gain 34dB