text.skipToContent text.skipToNavigation

Manufacturer Part #

CER0235 B

CER0235 Series 942.5 MHz Fc 2.7 dB @ -3 dB Monoblock LR Series BandPass Filter

Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Center Frequency-Nom: 942.5MHz
Insertion Loss-Max: 2.7dB
Attenuation@ Max Freq: 30dB
Attenuation@ Min Freq: 38dB
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
320
Multiple Of:
320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,923.20
USD
Quantity
Web Price
1+
$12.26
Product Variant Information section