text.skipToContent text.skipToNavigation

Manufacturer Part #

KFF6106A

KFF6106A Series 1090 MHz 0.7 dB Loss 44 dB Att (min) Ceramic Filter

Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Center Frequency-Nom: 1090MHz
Insertion Loss-Max: 0.7dB
Attenuation@ Max Freq: 40dB
Attenuation@ Min Freq: 44dB
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,710.00
USD
Quantity
Web Price
100+
$47.10
Product Variant Information section