text.skipToContent text.skipToNavigation

Manufacturer Part #

KFF6514A

Electromechanical Filter 1542MHz Freq. 50Ohm

Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Center Frequency-Nom: 1542MHz
Insertion Loss-Max: 0.8dB
Operating Temp Range: 0°C to 25°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,979.00
USD
Quantity
Web Price
100+
$29.79
Product Variant Information section